Image for VS-15MQ040-M3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15MQ040-M3/5AT

DigiKey Part Number
112-VS-15MQ040-M3/5ATTR-ND - Tape & Reel (TR)
112-VS-15MQ040-M3/5ATCT-ND - Cut Tape (CT)
112-VS-15MQ040-M3/5ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-15MQ040-M3/5AT
Description
DIODE SCHOTTKY 40V 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
134pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 060
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,29700 Kč112,97 Kč
1007,30100 Kč730,10 Kč
5005,57706 Kč2 788,53 Kč
1 0005,02104 Kč5 021,04 Kč
2 0004,55289 Kč9 105,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5003,85605 Kč28 920,38 Kč
15 0003,57288 Kč53 593,20 Kč
22 5003,42866 Kč77 144,85 Kč
37 5003,26663 Kč122 498,62 Kč
52 5003,17072 Kč166 462,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč