



VS-15EVU06HM3/I | |
|---|---|
DigiKey Part Number | VS-15EVU06HM3/IGITR-ND - Tape & Reel (TR) VS-15EVU06HM3/IGICT-ND - Cut Tape (CT) VS-15EVU06HM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-15EVU06HM3/I |
Description | DIODE STANDARD 600V 15A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 33,09300 Kč | 330,93 Kč |
| 100 | 22,51410 Kč | 2 251,41 Kč |
| 500 | 17,98520 Kč | 8 992,60 Kč |
| 1 000 | 16,52858 Kč | 16 528,58 Kč |
| 2 000 | 16,12447 Kč | 32 248,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 14,11663 Kč | 63 524,84 Kč |
| 9 000 | 13,27680 Kč | 119 491,20 Kč |
| 13 500 | 13,17362 Kč | 177 843,87 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |

