Diode 600 V 15A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 15A Surface Mount SlimDPAK
SLIM DPAK
eSMP® Package Evolution

VS-15EVU06-M3/I

DigiKey Part Number
VS-15EVU06-M3/IGITR-ND - Tape & Reel (TR)
VS-15EVU06-M3/IGICT-ND - Cut Tape (CT)
VS-15EVU06-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-15EVU06-M3/I
Description
DIODE STANDARD 600V 15A SLIMDPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount SlimDPAK
Datasheet
 Datasheet
EDA/CAD Models
VS-15EVU06-M3/I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
40 ns
Series
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SlimDPAK
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-15EVU06HM3/IVishay General Semiconductor - Diodes Division4 361VS-15EVU06HM3/IGICT-ND51,66000 KčParametric Equivalent
In-Stock: 2 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1033,66000 Kč336,60 Kč
10022,92140 Kč2 292,14 Kč
50018,32328 Kč9 161,64 Kč
1 00016,84481 Kč16 844,81 Kč
2 00016,49078 Kč32 981,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50014,39665 Kč64 784,92 Kč
9 00013,54420 Kč121 897,80 Kč
13 50013,47285 Kč181 883,47 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč