


VS-15EVU06-M3/I | |
|---|---|
DigiKey Part Number | VS-15EVU06-M3/IGITR-ND - Tape & Reel (TR) VS-15EVU06-M3/IGICT-ND - Cut Tape (CT) VS-15EVU06-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-15EVU06-M3/I |
Description | DIODE STANDARD 600V 15A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | VS-15EVU06-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 19,08000 Kč | 190,80 Kč |
| 100 | 15,47460 Kč | 1 547,46 Kč |
| 500 | 12,21554 Kč | 6 107,77 Kč |
| 1 000 | 11,16675 Kč | 11 166,75 Kč |
| 2 000 | 11,08750 Kč | 22 175,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 9,13062 Kč | 41 087,79 Kč |
| 9 000 | 9,05846 Kč | 81 526,14 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |

