Diode 600 V 15A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 15A Surface Mount SlimDPAK
SLIM DPAK
eSMP® Package Evolution

VS-15EVL06HM3/I

DigiKey Part Number
VS-15EVL06HM3/IGITR-ND - Tape & Reel (TR)
VS-15EVL06HM3/IGICT-ND - Cut Tape (CT)
VS-15EVL06HM3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-15EVL06HM3/I
Description
DIODE STANDARD 600V 15A SLIMDPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount SlimDPAK
Datasheet
 Datasheet
EDA/CAD Models
VS-15EVL06HM3/I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
60 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SlimDPAK
Current - Average Rectified (Io)
15A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 15 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-15EVL06-M3/IVishay General Semiconductor - Diodes Division4 113VS-15EVL06-M3/IGICT-ND52,50000 KčParametric Equivalent
In-Stock: 302
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1033,07200 Kč330,72 Kč
10022,50150 Kč2 250,15 Kč
50017,97344 Kč8 986,72 Kč
1 00016,51766 Kč16 517,66 Kč
2 00016,11166 Kč32 223,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50014,10688 Kč63 480,96 Kč
9 00013,26738 Kč119 406,42 Kč
13 50013,16312 Kč177 702,12 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč