



VS-15EVL06HM3/I | |
|---|---|
DigiKey Part Number | VS-15EVL06HM3/IGITR-ND - Tape & Reel (TR) VS-15EVL06HM3/IGICT-ND - Cut Tape (CT) VS-15EVL06HM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-15EVL06HM3/I |
Description | DIODE STANDARD 600V 15A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | VS-15EVL06HM3/I Models |
Category | Reverse Recovery Time (trr) 60 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SlimDPAK |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 15 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-15EVL06-M3/I | Vishay General Semiconductor - Diodes Division | 4 113 | VS-15EVL06-M3/IGICT-ND | 52,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 33,07200 Kč | 330,72 Kč |
| 100 | 22,50150 Kč | 2 250,15 Kč |
| 500 | 17,97344 Kč | 8 986,72 Kč |
| 1 000 | 16,51766 Kč | 16 517,66 Kč |
| 2 000 | 16,11166 Kč | 32 223,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 14,10688 Kč | 63 480,96 Kč |
| 9 000 | 13,26738 Kč | 119 406,42 Kč |
| 13 500 | 13,16312 Kč | 177 702,12 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |

