Diode 600 V 15A Through Hole TO-220-2 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15ETH06FP-N3

DigiKey Part Number
VS-15ETH06FP-N3-ND
Manufacturer
Manufacturer Product Number
VS-15ETH06FP-N3
Description
DIODE STANDARD 600V 15A TO2202
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole TO-220-2 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
VS-15ETH06FP-N3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
29 ns
Current - Reverse Leakage @ Vr
40 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2 Full Pack
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 020
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
173,07000 Kč73,07 Kč
5036,57860 Kč1 828,93 Kč
10033,02990 Kč3 302,99 Kč
50026,80604 Kč13 403,02 Kč
1 00024,80662 Kč24 806,62 Kč
2 00023,12552 Kč46 251,04 Kč
5 00021,30814 Kč106 540,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,07000 Kč
Unit Price with VAT:88,41470 Kč