
VS-15ERH02-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-15ERH02-M3/ITR-ND - Tape & Reel (TR) 112-VS-15ERH02-M3/ICT-ND - Cut Tape (CT) 112-VS-15ERH02-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-15ERH02-M3/I |
Description | RECTIFIER, FRED, 15A, 200V, HYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 15A Surface Mount, Wettable Flank DFN6546A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 15 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 28 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DFN6546A |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-15ERH02HM3/I | Vishay General Semiconductor - Diodes Division | 6 000 | 112-VS-15ERH02HM3/ICT-ND | 46,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 27,84300 Kč | 278,43 Kč |
| 100 | 18,77010 Kč | 1 877,01 Kč |
| 500 | 14,88170 Kč | 7 440,85 Kč |
| 1 000 | 13,63106 Kč | 13 631,06 Kč |
| 2 000 | 12,81865 Kč | 25 637,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 11,24464 Kč | 67 467,84 Kč |
| 12 000 | 10,57337 Kč | 126 880,44 Kč |
| 18 000 | 10,47275 Kč | 188 509,50 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

