
VS-15CTQ045S-M3 | |
|---|---|
DigiKey Part Number | 112-VS-15CTQ045S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-15CTQ045S-M3 |
Description | DIODE ARR SCHOT 45V 7.5A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 50 | 28,90160 Kč | 1 445,08 Kč |
| 100 | 25,99130 Kč | 2 599,13 Kč |
| 500 | 20,88588 Kč | 10 442,94 Kč |
| 1 000 | 19,24467 Kč | 19 244,67 Kč |
| 2 000 | 17,86479 Kč | 35 729,58 Kč |
| 5 000 | 16,37264 Kč | 81 863,20 Kč |
| 10 000 | 15,76950 Kč | 157 695,00 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

