
VS-15CRH02HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-15CRH02HM3/ITR-ND - Tape & Reel (TR) 112-VS-15CRH02HM3/ICT-ND - Cut Tape (CT) 112-VS-15CRH02HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-15CRH02HM3/I |
Description | RECTIFIER, FRED, 2X7.5A, 200V, H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 7.5A Surface Mount, Wettable Flank 8-PowerVDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | DFN6546A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 27,17100 Kč | 271,71 Kč |
| 100 | 18,29980 Kč | 1 829,98 Kč |
| 500 | 14,49408 Kč | 7 247,04 Kč |
| 1 000 | 13,27011 Kč | 13 270,11 Kč |
| 2 000 | 12,41381 Kč | 24 827,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 10,93394 Kč | 65 603,64 Kč |
| 12 000 | 10,27681 Kč | 123 321,72 Kč |
| 18 000 | 10,14203 Kč | 182 556,54 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

