
VS-15CRH02-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-15CRH02-M3/ITR-ND - Tape & Reel (TR) 112-VS-15CRH02-M3/ICT-ND - Cut Tape (CT) 112-VS-15CRH02-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-15CRH02-M3/I |
Description | RECTIFIER, FRED, 2X7.5A, 200V, H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 7.5A Surface Mount, Wettable Flank 8-PowerVDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | DFN6546A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 25,30300 Kč | 253,03 Kč |
| 100 | 16,97270 Kč | 1 697,27 Kč |
| 500 | 13,40218 Kč | 6 701,09 Kč |
| 1 000 | 12,25317 Kč | 12 253,17 Kč |
| 2 000 | 11,28685 Kč | 22 573,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 10,06053 Kč | 60 363,18 Kč |
| 12 000 | 9,44364 Kč | 113 323,68 Kč |
| 18 000 | 9,21812 Kč | 165 926,16 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |

