VS-15AWL06FNTRL-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 55,06000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 17,77382 Kč
Datasheet
Diode 600 V 15A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15AWL06FNTRL-M3

DigiKey Part Number
VS-15AWL06FNTRL-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-15AWL06FNTRL-M3
Description
DIODE STANDARD 600V 15A TO252AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
120 ns
Series
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-252AA (DPAK)
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-15AWL06FNTR-M3Vishay General Semiconductor - Diodes Division0VS-15AWL06FNTR-M3GICT-ND55,06000 KčParametric Equivalent
VS-15AWL06FNTRR-M3Vishay General Semiconductor - Diodes Division0VS-15AWL06FNTRR-M3-ND17,77382 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,94400 Kč53 832,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,94400 Kč
Unit Price with VAT:21,71224 Kč