
VS-12CTQ045-M3 | |
|---|---|
DigiKey Part Number | VS-12CTQ045-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-12CTQ045-M3 |
Description | DIODE ARR SCHOTT 45V 6A TO-220-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 6A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 50 | 29,79620 Kč | 1 489,81 Kč |
| 100 | 26,81020 Kč | 2 681,02 Kč |
| 500 | 21,57124 Kč | 10 785,62 Kč |
| 1 000 | 19,88721 Kč | 19 887,21 Kč |
| 2 000 | 18,47142 Kč | 36 942,84 Kč |
| 5 000 | 16,94060 Kč | 84 703,00 Kč |
| 10 000 | 16,39156 Kč | 163 915,60 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |

