
VS-123NQ100PBF | |
|---|---|
DigiKey Part Number | VS-123NQ100PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-123NQ100PBF |
Description | DIODE SCHO 100V 120A D67 HALFPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 120A Chassis Mount D-67 HALF-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 120A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 120 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 100 V | |
Capacitance @ Vr, F | 2650pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-67 HALF-PAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,66000 Kč | 535,66 Kč |
| 20 | 357,83750 Kč | 7 156,75 Kč |
| 100 | 304,94980 Kč | 30 494,98 Kč |
| 500 | 303,96200 Kč | 151 981,00 Kč |
| Unit Price without VAT: | 535,66000 Kč |
|---|---|
| Unit Price with VAT: | 648,14860 Kč |



