VS-113CNQ100APBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 65
Unit Price: 559,81000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 100 V 55A Chassis Mount D-61-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 55A Chassis Mount D-61-8
VS-113CNQ100APBF

VS-113CNQ100APBF

DigiKey Part Number
113CNQ100APBF-ND
Manufacturer
Manufacturer Product Number
VS-113CNQ100APBF
Description
DIODE MOD SCHOTT 100V 55A D61-8
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 55A Chassis Mount D-61-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
55A
Voltage - Forward (Vf) (Max) @ If
810 mV @ 55 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
D-61-8
Supplier Device Package
D-61-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes