MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10TQ045S-M3

DigiKey Part Number
112-VS-10TQ045S-M3-ND
Manufacturer
Manufacturer Product Number
VS-10TQ045S-M3
Description
DIODE SCHOTTKY 45V 10A TO263AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 45 V
Capacitance @ Vr, F
900pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 580
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
132,29000 Kč32,29 Kč
5012,31060 Kč615,53 Kč
10012,28760 Kč1 228,76 Kč
50011,55482 Kč5 777,41 Kč
1 00011,43859 Kč11 438,59 Kč
2 00010,95044 Kč21 900,88 Kč
5 00010,89151 Kč54 457,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,29000 Kč
Unit Price with VAT:39,07090 Kč