
VS-10MQ100-M3/5AT | |
|---|---|
DigiKey Part Number | VS-10MQ100-M3/5ATGITR-ND - Tape & Reel (TR) VS-10MQ100-M3/5ATGICT-ND - Cut Tape (CT) VS-10MQ100-M3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10MQ100-M3/5AT |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 38pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 100 | 4,84210 Kč | 484,21 Kč |
| 500 | 3,64400 Kč | 1 822,00 Kč |
| 1 000 | 3,25721 Kč | 3 257,21 Kč |
| 2 000 | 2,93132 Kč | 5 862,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,44590 Kč | 18 344,25 Kč |
| 15 000 | 2,24852 Kč | 33 727,80 Kč |
| 22 500 | 2,14795 Kč | 48 328,87 Kč |
| 37 500 | 2,03495 Kč | 76 310,62 Kč |
| 52 500 | 1,96804 Kč | 103 322,10 Kč |
| 75 000 | 1,90303 Kč | 142 727,25 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |









