Image for VS-10MQ040-M3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10MQ040-M3/5AT

DigiKey Part Number
112-VS-10MQ040-M3/5ATTR-ND - Tape & Reel (TR)
112-VS-10MQ040-M3/5ATCT-ND - Cut Tape (CT)
112-VS-10MQ040-M3/5ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10MQ040-M3/5AT
Description
DIODE SCHOTTKY 40V 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 722
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,51700 Kč75,17 Kč
1004,78750 Kč478,75 Kč
5003,60284 Kč1 801,42 Kč
1 0003,21962 Kč3 219,62 Kč
2 0002,89699 Kč5 793,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,41625 Kč18 121,88 Kč
15 0002,22079 Kč33 311,85 Kč
22 5002,12120 Kč47 727,00 Kč
37 5002,00930 Kč75 348,75 Kč
52 5001,94304 Kč102 009,60 Kč
75 0001,87865 Kč140 898,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč