MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10ETS12SLHM3

DigiKey Part Number
VS-10ETS12SLHM3GITR-ND - Tape & Reel (TR)
VS-10ETS12SLHM3GICT-ND - Cut Tape (CT)
VS-10ETS12SLHM3GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10ETS12SLHM3
Description
DIODE STANDARD 1200V 10A TO263AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1200 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
VS-10ETS12SLHM3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 1200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,87000 Kč36,87 Kč
1026,45400 Kč264,54 Kč
10024,16490 Kč2 416,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80016,34686 Kč13 077,49 Kč
1 60016,02869 Kč25 645,90 Kč
2 40015,88288 Kč38 118,91 Kč
Manufacturers Standard Package
Unit Price without VAT:36,87000 Kč
Unit Price with VAT:44,61270 Kč