
VS-10ETF12SLHM3 | |
|---|---|
DigiKey Part Number | VS-10ETF12SLHM3GITR-ND - Tape & Reel (TR) VS-10ETF12SLHM3GICT-ND - Cut Tape (CT) VS-10ETF12SLHM3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10ETF12SLHM3 |
Description | DIODE STANDARD 1200V 10A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.33 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 310 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 53,92300 Kč | 539,23 Kč |
| 100 | 37,68300 Kč | 3 768,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 29,19799 Kč | 23 358,39 Kč |
| 1 600 | 27,21813 Kč | 43 549,01 Kč |
| 2 400 | 26,21005 Kč | 62 904,12 Kč |
| 4 000 | 25,07760 Kč | 100 310,40 Kč |
| 5 600 | 24,98762 Kč | 139 930,67 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |

