
VS-10ERH02HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-10ERH02HM3/ITR-ND - Tape & Reel (TR) 112-VS-10ERH02HM3/ICT-ND - Cut Tape (CT) 112-VS-10ERH02HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10ERH02HM3/I |
Description | RECTIFIER, FRED, 10A, 200V, HYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount, Wettable Flank DFN6546A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN6546A | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 21,79600 Kč | 217,96 Kč |
| 100 | 14,50540 Kč | 1 450,54 Kč |
| 500 | 11,37966 Kč | 5 689,83 Kč |
| 1 000 | 10,37406 Kč | 10 374,06 Kč |
| 2 000 | 9,52805 Kč | 19 056,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 8,45436 Kč | 50 726,16 Kč |
| 12 000 | 7,91420 Kč | 94 970,40 Kč |
| 18 000 | 7,63912 Kč | 137 504,16 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

