VS-10CTQ150PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10 457
Unit Price: 60,68000 Kč
Datasheet

Direct


SMC Diode Solutions
In Stock: 11 040
Unit Price: 24,99000 Kč
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 5,11246 Kč
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 5,18735 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 629
Unit Price: 28,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 995
Unit Price: 34,02000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10CTQ150PBF

DigiKey Part Number
10CTQ150PBF-ND
Manufacturer
Manufacturer Product Number
VS-10CTQ150PBF
Description
DIODE ARR SCHOTT 150V 5A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
VS-10CTQ150PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes