


VS-10CSH02-M3/87A | |
|---|---|
DigiKey Part Number | 112-VS-10CSH02-M3/87ATR-ND - Tape & Reel (TR) 112-VS-10CSH02-M3/87ACT-ND - Cut Tape (CT) 112-VS-10CSH02-M3/87ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10CSH02-M3/87A |
Description | DIODE ARRAY GP 200V 5A TO277A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 21,96400 Kč | 219,64 Kč |
| 100 | 14,63140 Kč | 1 463,14 Kč |
| 500 | 11,48254 Kč | 5 741,27 Kč |
| 1 000 | 10,46960 Kč | 10 469,60 Kč |
| 2 000 | 9,61740 Kč | 19 234,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 8,46794 Kč | 55 041,61 Kč |
| 13 000 | 7,93464 Kč | 103 150,32 Kč |
| 19 500 | 7,66304 Kč | 149 429,28 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |



