New Product
Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount, Wettable Flank 8-PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10CRH02HM3/I

DigiKey Part Number
112-VS-10CRH02HM3/ITR-ND - Tape & Reel (TR)
112-VS-10CRH02HM3/ICT-ND - Cut Tape (CT)
112-VS-10CRH02HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10CRH02HM3/I
Description
RECTIFIER, FRED, 2X5A, 200V, HYP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount, Wettable Flank 8-PowerVDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-PowerVDFN
Supplier Device Package
DFN6546A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1024,54700 Kč245,47 Kč
10016,43930 Kč1 643,93 Kč
50012,96332 Kč6 481,66 Kč
1 00011,84518 Kč11 845,18 Kč
2 00010,90447 Kč21 808,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0009,71081 Kč58 264,86 Kč
12 0009,11030 Kč109 323,60 Kč
18 0008,85066 Kč159 311,88 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč