DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10BQ100HM3/5BT

DigiKey Part Number
112-VS-10BQ100HM3/5BTTR-ND - Tape & Reel (TR)
112-VS-10BQ100HM3/5BTCT-ND - Cut Tape (CT)
112-VS-10BQ100HM3/5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10BQ100HM3/5BT
Description
DIODE SCHOTTKY 100V 1A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
65pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 432
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,46000 Kč11,46 Kč
107,54000 Kč75,40 Kč
1005,08250 Kč508,25 Kč
5003,84272 Kč1 921,36 Kč
1 0003,44257 Kč3 442,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2002,67184 Kč8 549,89 Kč
6 4002,39545 Kč15 330,88 Kč
9 6002,37718 Kč22 820,93 Kč
16 0002,33365 Kč37 338,40 Kč
22 4002,29475 Kč51 402,40 Kč
32 0002,21399 Kč70 847,68 Kč
80 0002,14156 Kč171 324,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,46000 Kč
Unit Price with VAT:13,86660 Kč