
VS-10BQ060HM3/5BT | |
|---|---|
DigiKey Part Number | 112-VS-10BQ060HM3/5BTTR-ND - Tape & Reel (TR) 112-VS-10BQ060HM3/5BTCT-ND - Cut Tape (CT) 112-VS-10BQ060HM3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10BQ060HM3/5BT |
Description | DIODE SCHOTTKY 60V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 100 | 6,50730 Kč | 650,73 Kč |
| 500 | 4,94964 Kč | 2 474,82 Kč |
| 1 000 | 4,44696 Kč | 4 446,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,77551 Kč | 12 081,63 Kč |
| 6 400 | 3,45873 Kč | 22 135,87 Kč |
| 9 600 | 3,29730 Kč | 31 654,08 Kč |
| 16 000 | 3,11589 Kč | 49 854,24 Kč |
| 22 400 | 3,00847 Kč | 67 389,73 Kč |
| 32 000 | 2,90408 Kč | 92 930,56 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |



