50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLIN2626-02G-E3-18

DigiKey Part Number
VLIN2626-02G-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLIN2626-02G-E3-18
Description
TVS DIODE 26.5VWM 50VC SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26.5V (Max)
Voltage - Breakdown (Min)
28V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
13.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,64028 Kč16 402,80 Kč
20 0001,50503 Kč30 100,60 Kč
30 0001,43611 Kč43 083,30 Kč
50 0001,35867 Kč67 933,50 Kč
70 0001,31282 Kč91 897,40 Kč
100 0001,27300 Kč127 300,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,64028 Kč
Unit Price with VAT:1,98474 Kč