
VGSOT36C-G3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT36C-G3-18TR-ND - Tape & Reel (TR) 112-VGSOT36C-G3-18CT-ND - Cut Tape (CT) 112-VGSOT36C-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT36C-G3-18 |
Description | TVS DIODE 36VWM 71VC SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 71V Clamp 5.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 39V | |
Voltage - Clamping (Max) @ Ipp | 71V | |
Current - Peak Pulse (10/1000µs) | 5.6A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 100 | 4,49360 Kč | 449,36 Kč |
| 500 | 3,37312 Kč | 1 686,56 Kč |
| 1 000 | 3,01132 Kč | 3 011,32 Kč |
| 2 000 | 2,70643 Kč | 5 412,86 Kč |
| 5 000 | 2,37597 Kč | 11 879,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,17153 Kč | 21 715,30 Kč |
| 20 000 | 1,99961 Kč | 39 992,20 Kč |
| 30 000 | 1,91200 Kč | 57 360,00 Kč |
| 50 000 | 1,81359 Kč | 90 679,50 Kč |
| 70 000 | 1,75532 Kč | 122 872,40 Kč |
| 100 000 | 1,69869 Kč | 169 869,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


