
VGSOT36-G3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT36-G3-18TR-ND - Tape & Reel (TR) 112-VGSOT36-G3-18CT-ND - Cut Tape (CT) 112-VGSOT36-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT36-G3-18 |
Description | TVS DIODE 36VWM 71VC SOT233 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 71V Clamp 5.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 39V | |
Voltage - Clamping (Max) @ Ipp | 71V | |
Current - Peak Pulse (10/1000µs) | 5.6A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 5,64100 Kč | 56,41 Kč |
| 100 | 2,76390 Kč | 276,39 Kč |
| 500 | 2,31044 Kč | 1 155,22 Kč |
| 1 000 | 1,60906 Kč | 1 609,06 Kč |
| 2 000 | 1,49561 Kč | 2 991,22 Kč |
| 5 000 | 1,25837 Kč | 6 291,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,07355 Kč | 10 735,50 Kč |
| 20 000 | 1,01099 Kč | 20 219,80 Kč |
| 30 000 | 0,96077 Kč | 28 823,10 Kč |
| 50 000 | 0,94893 Kč | 47 446,50 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |


