Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VGSOT24C-G3-08 | |
|---|---|
DigiKey Part Number | 112-VGSOT24C-G3-08TR-ND - Tape & Reel (TR) 112-VGSOT24C-G3-08CT-ND - Cut Tape (CT) 112-VGSOT24C-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT24C-G3-08 |
Description | TVS DIODE 24VWM 46VC SOT233 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 8.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 8.4A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,44100 Kč | 64,41 Kč |
| 100 | 3,25850 Kč | 325,85 Kč |
| 500 | 2,66114 Kč | 1 330,57 Kč |
| 1 000 | 2,02080 Kč | 2 020,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,69937 Kč | 5 098,11 Kč |
| 6 000 | 1,52613 Kč | 9 156,78 Kč |
| 9 000 | 1,49560 Kč | 13 460,40 Kč |
| 15 000 | 1,34720 Kč | 20 208,00 Kč |
| 21 000 | 1,32026 Kč | 27 725,46 Kč |
| 30 000 | 1,24887 Kč | 37 466,10 Kč |
| 75 000 | 1,23774 Kč | 92 830,50 Kč |
| 150 000 | 1,07881 Kč | 161 821,50 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |




