
VGSOT24-G3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT24-G3-18TR-ND - Tape & Reel (TR) 112-VGSOT24-G3-18CT-ND - Cut Tape (CT) 112-VGSOT24-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT24-G3-18 |
Description | TVS DIODE 24VWM 46VC SOT233 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 8.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 8.4A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 5,57600 Kč | 55,76 Kč |
| 100 | 2,73180 Kč | 273,18 Kč |
| 500 | 2,28366 Kč | 1 141,83 Kč |
| 1 000 | 1,59041 Kč | 1 590,41 Kč |
| 2 000 | 1,47827 Kč | 2 956,54 Kč |
| 5 000 | 1,24378 Kč | 6 218,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,06111 Kč | 10 611,10 Kč |
| 20 000 | 0,99927 Kč | 19 985,40 Kč |
| 30 000 | 0,94963 Kč | 28 488,90 Kč |
| 50 000 | 0,93793 Kč | 46 896,50 Kč |
| 70 000 | 0,86080 Kč | 60 256,00 Kč |
| 100 000 | 0,82869 Kč | 82 869,00 Kč |
| 250 000 | 0,78023 Kč | 195 057,50 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |

