New at DigiKey
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGSOT22-G3-08

DigiKey Part Number
112-VGSOT22-G3-08TR-ND - Tape & Reel (TR)
112-VGSOT22-G3-08CT-ND - Cut Tape (CT)
112-VGSOT22-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGSOT22-G3-08
Description
22V;IR=1UA;IP=9.4A;P=400W;CD=85P
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
41V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V (Max)
Voltage - Breakdown (Min)
25.1V
Voltage - Clamping (Max) @ Ipp
41V
Current - Peak Pulse (10/1000µs)
9.4A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
70pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,24000 Kč6,24 Kč
103,84900 Kč38,49 Kč
1002,40520 Kč240,52 Kč
5001,77558 Kč887,79 Kč
1 0001,57148 Kč1 571,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,31133 Kč3 933,99 Kč
6 0001,17998 Kč7 079,88 Kč
9 0001,11301 Kč10 017,09 Kč
15 0001,03766 Kč15 564,90 Kč
21 0000,99303 Kč20 853,63 Kč
30 0000,94963 Kč28 488,90 Kč
75 0000,85437 Kč64 077,75 Kč
150 0000,79550 Kč119 325,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,24000 Kč
Unit Price with VAT:7,55040 Kč