
VGSOT08C-HG3-08 | |
|---|---|
DigiKey Part Number | 112-VGSOT08C-HG3-08TR-ND - Tape & Reel (TR) 112-VGSOT08C-HG3-08CT-ND - Cut Tape (CT) 112-VGSOT08C-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT08C-HG3-08 |
Description | TVS DIODE 8VWM 18VC SOT233 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 28A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 175pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,41000 Kč | 54,10 Kč |
| 100 | 3,24170 Kč | 324,17 Kč |
| 500 | 2,44644 Kč | 1 223,22 Kč |
| 1 000 | 2,16815 Kč | 2 168,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,83037 Kč | 5 491,11 Kč |
| 6 000 | 1,62085 Kč | 9 725,10 Kč |
| 9 000 | 1,58843 Kč | 14 295,87 Kč |
| 15 000 | 1,46769 Kč | 22 015,35 Kč |
| 21 000 | 1,44403 Kč | 30 324,63 Kč |
| 30 000 | 1,36151 Kč | 40 845,30 Kč |
| 75 000 | 1,18406 Kč | 88 804,50 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |

