
VGSOT08-G3-08 | |
|---|---|
DigiKey Part Number | 112-VGSOT08-G3-08TR-ND - Tape & Reel (TR) 112-VGSOT08-G3-08CT-ND - Cut Tape (CT) 112-VGSOT08-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT08-G3-08 |
Description | TVS DIODE 8VWM 18VC SOT233 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 28A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 175pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 5,57600 Kč | 55,76 Kč |
| 100 | 2,73180 Kč | 273,18 Kč |
| 500 | 2,28366 Kč | 1 141,83 Kč |
| 1 000 | 1,59041 Kč | 1 590,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31133 Kč | 3 933,99 Kč |
| 6 000 | 1,17554 Kč | 7 053,24 Kč |
| 9 000 | 1,15203 Kč | 10 368,27 Kč |
| 15 000 | 1,01949 Kč | 15 292,35 Kč |
| 21 000 | 0,99910 Kč | 20 981,10 Kč |
| 30 000 | 0,94963 Kč | 28 488,90 Kč |
| 75 000 | 0,93794 Kč | 70 345,50 Kč |
| 150 000 | 0,79550 Kč | 119 325,00 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |

