
| VGSOT04-G3-18 | |
|---|---|
| DigiKey Part Number | 112-VGSOT04-G3-18TR-ND - Tape & Reel (TR) 112-VGSOT04-G3-18CT-ND - Cut Tape (CT) 112-VGSOT04-G3-18DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VGSOT04-G3-18 | 
| Description | TVS DIODE 4VWM 13.5VC SOT233 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 13.5V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 4V (Max) | |
| Voltage - Breakdown (Min) | 5V | |
| Voltage - Clamping (Max) @ Ipp | 13.5V | |
| Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
| Power - Peak Pulse | 540W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | 360pF @ 1MHz | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč | 
| 10 | 5,57600 Kč | 55,76 Kč | 
| 100 | 2,73180 Kč | 273,18 Kč | 
| 500 | 2,28366 Kč | 1 141,83 Kč | 
| 1 000 | 1,59041 Kč | 1 590,41 Kč | 
| 2 000 | 1,47827 Kč | 2 956,54 Kč | 
| 5 000 | 1,24378 Kč | 6 218,90 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 1,06111 Kč | 10 611,10 Kč | 
| 20 000 | 0,99927 Kč | 19 985,40 Kč | 
| 30 000 | 0,94963 Kč | 28 488,90 Kč | 
| 50 000 | 0,93793 Kč | 46 896,50 Kč | 
| 70 000 | 0,86080 Kč | 60 256,00 Kč | 
| 100 000 | 0,82869 Kč | 82 869,00 Kč | 
| 250 000 | 0,78023 Kč | 195 057,50 Kč | 
| Unit Price without VAT: | 7,91000 Kč | 
|---|---|
| Unit Price with VAT: | 9,57110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic