
VGSOT03-HG3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT03-HG3-18TR-ND - Tape & Reel (TR) 112-VGSOT03-HG3-18CT-ND - Cut Tape (CT) 112-VGSOT03-HG3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT03-HG3-18 |
Description | TVS DIODE 3.3VWM 12.3VC SOT233 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.3V Clamp 44A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 12.3V | |
Current - Peak Pulse (10/1000µs) | 44A (8/20µs) | |
Power - Peak Pulse | 540W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 460pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,37800 Kč | 63,78 Kč |
| 100 | 3,13650 Kč | 313,65 Kč |
| 500 | 2,59926 Kč | 1 299,63 Kč |
| 1 000 | 1,81535 Kč | 1 815,35 Kč |
| 2 000 | 1,69158 Kč | 3 383,16 Kč |
| 5 000 | 1,42340 Kč | 7 117,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,22090 Kč | 12 209,00 Kč |
| 20 000 | 1,14491 Kč | 22 898,20 Kč |
| 30 000 | 1,09334 Kč | 32 800,20 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |

