Diode 45 V 30A Through Hole ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFT3045BP-M3/4W

DigiKey Part Number
VFT3045BP-M3/4W-ND
Manufacturer
Manufacturer Product Number
VFT3045BP-M3/4W
Description
DIODE SCHOTTKY 45V 30A ITO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 45 V 30A Through Hole ITO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC
Operating Temperature - Junction
200°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 131
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
5025,65960 Kč1 282,98 Kč
10023,02850 Kč2 302,85 Kč
50018,41188 Kč9 205,94 Kč
1 00016,92796 Kč16 927,96 Kč
2 00015,68005 Kč31 360,10 Kč
5 00014,33042 Kč71 652,10 Kč
10 00013,55158 Kč135 515,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč