
VF20200G-E3/4W | |
|---|---|
DigiKey Part Number | VF20200G-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | VF20200G-E3/4W |
Description | DIODE ARR SCHOTTKY 200V ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 150 µA @ 200 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 33,13500 Kč | 331,35 Kč |
| 100 | 22,53720 Kč | 2 253,72 Kč |
| 500 | 18,00284 Kč | 9 001,42 Kč |
| 1 000 | 16,54537 Kč | 16 545,37 Kč |
| 2 000 | 15,31972 Kč | 30 639,44 Kč |
| 5 000 | 13,99403 Kč | 69 970,15 Kč |
| 10 000 | 13,18937 Kč | 131 893,70 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |

