SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VESD12C1-HD1-G3-08

DigiKey Part Number
112-VESD12C1-HD1-G3-08TR-ND - Tape & Reel (TR)
112-VESD12C1-HD1-G3-08CT-ND - Cut Tape (CT)
112-VESD12C1-HD1-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD12C1-HD1-G3-08
Description
TVS DIODE 12VWM 22.7V DFN10062A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22.7V Clamp 4.4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
22.7V
Current - Peak Pulse (10/1000µs)
4.4A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
33pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 901
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,70800 Kč37,08 Kč
1001,47890 Kč147,89 Kč
5001,43728 Kč718,64 Kč
1 0001,39561 Kč1 395,61 Kč
2 0001,38520 Kč2 770,40 Kč
5 0001,37478 Kč6 873,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,22897 Kč12 289,70 Kč
20 0001,03629 Kč20 725,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč