13V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VESD05A6A-HAF-GS08

DigiKey Part Number
112-VESD05A6A-HAF-GS08TR-ND - Tape & Reel (TR)
112-VESD05A6A-HAF-GS08CT-ND - Cut Tape (CT)
112-VESD05A6A-HAF-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD05A6A-HAF-GS08
Description
TVS DIODE 5VWM 13VC LLP75-7L
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
13V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-7L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
6
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
33W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,64600 Kč106,46 Kč
1006,86420 Kč686,42 Kč
5005,23144 Kč2 615,72 Kč
1 0004,70460 Kč4 704,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,03498 Kč12 104,94 Kč
6 0003,69761 Kč22 185,66 Kč
9 0003,52570 Kč31 731,30 Kč
15 0003,33252 Kč49 987,80 Kč
21 0003,21813 Kč67 580,73 Kč
30 0003,10696 Kč93 208,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč