
VESD05A5A-HSF-GS08 | |
|---|---|
DigiKey Part Number | 112-VESD05A5A-HSF-GS08TR-ND - Tape & Reel (TR) 112-VESD05A5A-HSF-GS08CT-ND - Cut Tape (CT) 112-VESD05A5A-HSF-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD05A5A-HSF-GS08 |
Description | TVS DIODE 5VWM 13VC LLP75-6L |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 33W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 100 | 6,92090 Kč | 692,09 Kč |
| 500 | 5,27680 Kč | 2 638,40 Kč |
| 1 000 | 4,74618 Kč | 4 746,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,07158 Kč | 12 214,74 Kč |
| 6 000 | 3,73177 Kč | 22 390,62 Kč |
| 9 000 | 3,55858 Kč | 32 027,22 Kč |
| 15 000 | 3,36399 Kč | 50 459,85 Kč |
| 21 000 | 3,24877 Kč | 68 224,17 Kč |
| 30 000 | 3,13679 Kč | 94 103,70 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

