


VESD01C1-HD1HG3-08 | |
|---|---|
DigiKey Part Number | 112-VESD01C1-HD1HG3-08TR-ND - Tape & Reel (TR) 112-VESD01C1-HD1HG3-08CT-ND - Cut Tape (CT) 112-VESD01C1-HD1HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD01C1-HD1HG3-08 |
Description | TVS DIODE 1VWM 6.9VC DFN10062A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.9V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1V (Max) | |
Voltage - Breakdown (Min) | 2.55V | |
Voltage - Clamping (Max) @ Ipp | 6.9V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 192pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,74700 Kč | 37,47 Kč |
| 100 | 1,64190 Kč | 164,19 Kč |
| 500 | 1,55770 Kč | 778,85 Kč |
| 1 000 | 1,41035 Kč | 1 410,35 Kč |
| 2 000 | 1,39983 Kč | 2 799,66 Kč |
| 5 000 | 1,38930 Kč | 6 946,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,09460 Kč | 10 946,00 Kč |
| 20 000 | 1,07355 Kč | 21 471,00 Kč |
| 30 000 | 1,04724 Kč | 31 417,20 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |









