SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCUT07B1-HD1-G4-08

DigiKey Part Number
VCUT07B1-HD1-G4-08GITR-ND - Tape & Reel (TR)
VCUT07B1-HD1-G4-08GICT-ND - Cut Tape (CT)
VCUT07B1-HD1-G4-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCUT07B1-HD1-G4-08
Description
TVS DIODE 7VWM 15VC LLP1006-2L
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L
Datasheet
 Datasheet
EDA/CAD Models
VCUT07B1-HD1-G4-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
7.3V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
60W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
14pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 637
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,48400 Kč24,84 Kč
1000,98940 Kč98,94 Kč
5000,90516 Kč452,58 Kč
1 0000,88578 Kč885,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,73675 Kč5 894,00 Kč
16 0000,72571 Kč11 611,36 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč