
VCAN36A2-03S-E3-18 | |
|---|---|
DigiKey Part Number | 112-VCAN36A2-03S-E3-18TR-ND - Tape & Reel (TR) 112-VCAN36A2-03S-E3-18CT-ND - Cut Tape (CT) 112-VCAN36A2-03S-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN36A2-03S-E3-18 |
Description | TVS DIODE 36VWM 63VC SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 63V Clamp 2.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 39V | |
Voltage - Clamping (Max) @ Ipp | 63V | |
Current - Peak Pulse (10/1000µs) | 2.4A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 3,12100 Kč | 31,21 Kč |
| 100 | 2,52380 Kč | 252,38 Kč |
| 500 | 1,86464 Kč | 932,32 Kč |
| 1 000 | 1,60206 Kč | 1 602,06 Kč |
| 2 000 | 1,47171 Kč | 2 943,42 Kč |
| 5 000 | 1,27657 Kč | 6 382,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,00868 Kč | 10 086,80 Kč |
| 20 000 | 0,87385 Kč | 17 477,00 Kč |
| 30 000 | 0,83224 Kč | 24 967,20 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |


