35V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110-3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAN24A2-HT5HG3-08

DigiKey Part Number
112-VCAN24A2-HT5HG3-08TR-ND - Tape & Reel (TR)
112-VCAN24A2-HT5HG3-08CT-ND - Cut Tape (CT)
112-VCAN24A2-HT5HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAN24A2-HT5HG3-08
Description
TVS DIODE 24VWM 35VC DFN11103A
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
35V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110-3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.5V
Voltage - Clamping (Max) @ Ipp
35V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
7.8pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 519
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,88700 Kč68,87 Kč
1004,36340 Kč436,34 Kč
5003,27190 Kč1 635,95 Kč
1 0002,91935 Kč2 919,35 Kč
2 0002,62234 Kč5 244,68 Kč
5 0002,30050 Kč11 502,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,10135 Kč21 013,50 Kč
20 0001,93387 Kč38 677,40 Kč
30 0001,84854 Kč55 456,20 Kč
50 0001,75267 Kč87 633,50 Kč
70 0001,69591 Kč118 713,70 Kč
100 0001,64074 Kč164 074,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč