DFN1110-3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFN1110-3A
DFN1110-3A_View2

VBUS05M2-HT5HG3-08

DigiKey Part Number
112-VBUS05M2-HT5HG3-08TR-ND - Tape & Reel (TR)
112-VBUS05M2-HT5HG3-08CT-ND - Cut Tape (CT)
112-VBUS05M2-HT5HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VBUS05M2-HT5HG3-08
Description
TVS DIODE 5.5VWM 27VC DFN1110-3A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27V (Typ) Clamp 3.4A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110-3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
7.5V
Voltage - Clamping (Max) @ Ipp
27V (Typ)
Current - Peak Pulse (10/1000µs)
3.4A (8/20µs)
Power - Peak Pulse
60W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.37pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 710
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,29000 Kč7,29 Kč
104,77000 Kč47,70 Kč
1003,35780 Kč335,78 Kč
5002,50294 Kč1 251,47 Kč
1 0002,15799 Kč2 157,99 Kč
2 0001,99406 Kč3 988,12 Kč
5 0001,77326 Kč8 866,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,81471 Kč18 147,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,29000 Kč
Unit Price with VAT:8,82090 Kč