


VBUS05M2-HT5HG3-08 | |
|---|---|
DigiKey Part Number | 112-VBUS05M2-HT5HG3-08TR-ND - Tape & Reel (TR) 112-VBUS05M2-HT5HG3-08CT-ND - Cut Tape (CT) 112-VBUS05M2-HT5HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS05M2-HT5HG3-08 |
Description | TVS DIODE 5.5VWM 27VC DFN1110-3A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 27V (Typ) Clamp 3.4A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110-3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 27V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3.4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.37pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 100 | 4,78750 Kč | 478,75 Kč |
| 500 | 3,60284 Kč | 1 801,42 Kč |
| 1 000 | 3,21962 Kč | 3 219,62 Kč |
| 2 000 | 2,89699 Kč | 5 793,98 Kč |
| 5 000 | 2,54731 Kč | 12 736,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,90872 Kč | 19 087,20 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |





