


VBUS05M2-HT5-G3-08 | |
---|---|
DigiKey Part Number | 112-VBUS05M2-HT5-G3-08TR-ND - Tape & Reel (TR) 112-VBUS05M2-HT5-G3-08CT-ND - Cut Tape (CT) 112-VBUS05M2-HT5-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS05M2-HT5-G3-08 |
Description | TVS DIODE 5.5VWM 27VC DFN1110-3A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27V (Typ) Clamp 3.4A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110-3A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 27V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3.4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.37pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,71000 Kč | 7,71 Kč |
10 | 4,74900 Kč | 47,49 Kč |
100 | 2,97870 Kč | 297,87 Kč |
500 | 2,21256 Kč | 1 106,28 Kč |
1 000 | 1,84804 Kč | 1 848,04 Kč |
2 000 | 1,75555 Kč | 3 511,10 Kč |
5 000 | 1,52884 Kč | 7 644,20 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 1,26230 Kč | 12 623,00 Kč |
Unit Price without VAT: | 7,71000 Kč |
---|---|
Unit Price with VAT: | 9,32910 Kč |