


VBUS05M2-HT5-G3-08 | |
|---|---|
DigiKey Part Number | 112-VBUS05M2-HT5-G3-08TR-ND - Tape & Reel (TR) 112-VBUS05M2-HT5-G3-08CT-ND - Cut Tape (CT) 112-VBUS05M2-HT5-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS05M2-HT5-G3-08 |
Description | TVS DIODE 5.5VWM 27VC DFN1110-3A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 27V (Typ) Clamp 3.4A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110-3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 27V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3.4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.37pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 100 | 4,43900 Kč | 443,90 Kč |
| 500 | 3,33112 Kč | 1 665,56 Kč |
| 1 000 | 2,97311 Kč | 2 973,11 Kč |
| 2 000 | 2,67147 Kč | 5 342,94 Kč |
| 5 000 | 2,34455 Kč | 11 722,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,14234 Kč | 21 423,40 Kč |
| 20 000 | 1,97225 Kč | 39 445,00 Kč |
| 30 000 | 1,88559 Kč | 56 567,70 Kč |
| 50 000 | 1,78823 Kč | 89 411,50 Kč |
| 70 000 | 1,73060 Kč | 121 142,00 Kč |
| 100 000 | 1,67457 Kč | 167 457,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

