


VBUS03N1-HD1HG3-08 | |
|---|---|
DigiKey Part Number | 112-VBUS03N1-HD1HG3-08TR-ND - Tape & Reel (TR) 112-VBUS03N1-HD1HG3-08CT-ND - Cut Tape (CT) 112-VBUS03N1-HD1HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS03N1-HD1HG3-08 |
Description | TVS DIODE 3.3VWM 15VC DFN10062A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 100 | 3,56760 Kč | 356,76 Kč |
| 500 | 2,65834 Kč | 1 329,17 Kč |
| 1 000 | 2,36395 Kč | 2 363,95 Kč |
| 2 000 | 2,11597 Kč | 4 231,94 Kč |
| 5 000 | 1,84703 Kč | 9 235,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,28088 Kč | 12 808,80 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





